E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sharp, PC357NJ0000F Transistor Output Optocoupler

RS Stock No.: 826-4684PBrand: SharpManufacturers Part No.: PC357NJ0000F
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Sharp

Output Device

Transistor

Maximum Forward Voltage

1.4V

Maximum Input Current

50 mA

Isolation Voltage

3.75 kV

Series

PC

Product details

Transistor Output - Bipolar, Sharp

Optocouplers, Sharp

You may be interested in
Sharp, PC357NTJ000F Optocoupler
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

€ 104.00

€ 0.52 Each (Supplied on a Reel) (Exc. Vat)

€ 128.96

€ 0.645 Each (Supplied on a Reel) (inc. VAT)

Sharp, PC357NJ0000F Transistor Output Optocoupler
Select packaging type

€ 104.00

€ 0.52 Each (Supplied on a Reel) (Exc. Vat)

€ 128.96

€ 0.645 Each (Supplied on a Reel) (inc. VAT)

Sharp, PC357NJ0000F Transistor Output Optocoupler
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
200 - 960€ 0.52€ 20.80
1000 - 1960€ 0.37€ 14.80
2000 - 2960€ 0.34€ 13.60
3000+€ 0.31€ 12.40
You may be interested in
Sharp, PC357NTJ000F Optocoupler
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

Sharp

Output Device

Transistor

Maximum Forward Voltage

1.4V

Maximum Input Current

50 mA

Isolation Voltage

3.75 kV

Series

PC

Product details

Transistor Output - Bipolar, Sharp

Optocouplers, Sharp

You may be interested in
Sharp, PC357NTJ000F Optocoupler
P.O.A.Each (Supplied on a Reel) (Exc. Vat)