Technical Document
Specifications
Brand
SharpMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kV ac
Minimum Current Transfer Ratio
20 %
Typical Fall Time
3µs
You may be interested in
Lite-On, LTV-844 AC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIPBrand: Lite-On
P.O.A.Each (In a Pack of 2) (Exc. Vat)
P.O.A.
Sharp, PC844 AC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
1
P.O.A.
Sharp, PC844 AC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Lite-On, LTV-844 AC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIPBrand: Lite-On
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Technical Document
Specifications
Brand
SharpMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kV ac
Minimum Current Transfer Ratio
20 %
Typical Fall Time
3µs
You may be interested in
Lite-On, LTV-844 AC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIPBrand: Lite-On
P.O.A.Each (In a Pack of 2) (Exc. Vat)
