Technical Document
Specifications
Brand
SHOTLamp Base
E14
Wattage
3 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
25W
Lamp Type
R39
Dimmable
No
Lamp Shape
Reflector
Colour Tone
Cool White
Voltage Rating
230 V
Diameter
39mm
Life Hours
20 000h
Country of Origin
China
Stock information temporarily unavailable.
€ 7.44
€ 7.44 Each (Exc. Vat)
€ 9.23
€ 9.23 Each (inc. VAT)
SHOT E14 LED Reflector Lamp 3 W(25W), 4000K, Cool White, Reflector shape
1
€ 7.44
€ 7.44 Each (Exc. Vat)
€ 9.23
€ 9.23 Each (inc. VAT)
SHOT E14 LED Reflector Lamp 3 W(25W), 4000K, Cool White, Reflector shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SHOTLamp Base
E14
Wattage
3 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
25W
Lamp Type
R39
Dimmable
No
Lamp Shape
Reflector
Colour Tone
Cool White
Voltage Rating
230 V
Diameter
39mm
Life Hours
20 000h
Country of Origin
China