E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Showa Yellow Elastane Cut Resistant Cut Resistant Gloves, Size 10, Nitrile Foam Coating

RS Stock No.: 247-8396Brand: ShowaManufacturers Part No.: SHO45615
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Showa

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Elastane

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 2016

4X32C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

You may be interested in
Stock information temporarily unavailable.

€ 24.51

€ 24.51 1 Pair (Exc. Vat)

€ 30.39

€ 30.39 1 Pair (inc. VAT)

Showa Yellow Elastane Cut Resistant Cut Resistant Gloves, Size 10, Nitrile Foam Coating

€ 24.51

€ 24.51 1 Pair (Exc. Vat)

€ 30.39

€ 30.39 1 Pair (inc. VAT)

Showa Yellow Elastane Cut Resistant Cut Resistant Gloves, Size 10, Nitrile Foam Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Showa

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Elastane

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 2016

4X32C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

You may be interested in