SIB Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread

RS Stock No.: 531-074Brand: SIBManufacturers Part No.: D4332107
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

SIB

Material

Nickel Plated Brass

Thread Size

M32

Colour

Nickel

Country of Origin

France

Product details

ISO thread Nickel-Plated Locknuts

For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.

You may be interested in
RS PRO Brass Cable Gland Locknut, M32 Thread
€ 3.112Each (In a Pack of 10) (Exc. Vat)

€ 24.50

€ 2.45 Each (In a Box of 10) (Exc. Vat)

€ 30.38

€ 3.038 Each (In a Box of 10) (inc. VAT)

SIB Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread

€ 24.50

€ 2.45 Each (In a Box of 10) (Exc. Vat)

€ 30.38

€ 3.038 Each (In a Box of 10) (inc. VAT)

SIB Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Box
10 - 140€ 2.45€ 24.50
150 - 490€ 2.38€ 23.80
500+€ 2.30€ 23.00
You may be interested in
RS PRO Brass Cable Gland Locknut, M32 Thread
€ 3.112Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

SIB

Material

Nickel Plated Brass

Thread Size

M32

Colour

Nickel

Country of Origin

France

Product details

ISO thread Nickel-Plated Locknuts

For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.

You may be interested in
RS PRO Brass Cable Gland Locknut, M32 Thread
€ 3.112Each (In a Pack of 10) (Exc. Vat)