E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SIB Grey Fibreglass PA Cable Gland Locknut, M16 Thread

RS Stock No.: 564-826Brand: SIBManufacturers Part No.: G4316010
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

SIB

Material

Fibreglass PA

Thread Size

M16

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Country of Origin

France

Product details

ISO thread plastic locknuts

For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.

You may be interested in
Stock information temporarily unavailable.

€ 3.90

€ 0.39 Each (In a Box of 10) (Exc. Vat)

€ 4.84

€ 0.484 Each (In a Box of 10) (inc. VAT)

SIB Grey Fibreglass PA Cable Gland Locknut, M16 Thread

€ 3.90

€ 0.39 Each (In a Box of 10) (Exc. Vat)

€ 4.84

€ 0.484 Each (In a Box of 10) (inc. VAT)

SIB Grey Fibreglass PA Cable Gland Locknut, M16 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SIB

Material

Fibreglass PA

Thread Size

M16

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Country of Origin

France

Product details

ISO thread plastic locknuts

For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.

You may be interested in