Technical Document
Specifications
Brand
SIBThread Size
PG21
Maximum Cable Diameter
18mm
Minimum Cable Diameter
11.5mm
Material
PA 6
Colour
Grey
Series
WADI-TEC
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
Standards Met
RoHS Compliant
Operating Temperature Range
-30 → +120 °C
Country of Origin
France
Product details
SIB WADI TEC Plastic IP68 Cable Glands
A range of SIB PA 6 grey cable glands with a rating of IP68.
Features and Benefits
Each gland features a sealed gland
Impact resistant
One piece
PG Thread
Supplied with locknut
Supplied with
Lock Nut
Standards
EN 60423
€ 10.49
€ 10.49 1 Box of 5 (Exc. Vat)
€ 13.01
€ 13.01 1 Box of 5 (inc. VAT)
1
€ 10.49
€ 10.49 1 Box of 5 (Exc. Vat)
€ 13.01
€ 13.01 1 Box of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 10.49 |
5 - 9 | € 10.13 |
10+ | € 9.74 |
Technical Document
Specifications
Brand
SIBThread Size
PG21
Maximum Cable Diameter
18mm
Minimum Cable Diameter
11.5mm
Material
PA 6
Colour
Grey
Series
WADI-TEC
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
Standards Met
RoHS Compliant
Operating Temperature Range
-30 → +120 °C
Country of Origin
France
Product details
SIB WADI TEC Plastic IP68 Cable Glands
A range of SIB PA 6 grey cable glands with a rating of IP68.
Features and Benefits
Each gland features a sealed gland
Impact resistant
One piece
PG Thread
Supplied with locknut
Supplied with
Lock Nut
Standards
EN 60423