Technical Document
Specifications
Brand
SIBACurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Stock information temporarily unavailable.
€ 8.61
€ 8.61 1 Pack of 10 (Exc. Vat)
€ 10.68
€ 10.68 1 Pack of 10 (inc. VAT)
SIBA 5A F Ceramic Cartridge Fuse, 5 x 20mm
1
€ 8.61
€ 8.61 1 Pack of 10 (Exc. Vat)
€ 10.68
€ 10.68 1 Pack of 10 (inc. VAT)
SIBA 5A F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.61 |
10 - 24 | € 8.38 |
25 - 49 | € 8.01 |
50 - 99 | € 7.65 |
100+ | € 7.33 |
Technical Document
Specifications
Brand
SIBACurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.