E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SIBA 1A M Ceramic Cartridge Fuse, 5 x 25mm

RS Stock No.: 267-3565Brand: SIBAManufacturers Part No.: 70-010-05/1A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

1A

Fuse Size

5 x 25mm

Fuse Speed

M

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

Ceramic Bodied Fuses 5 x 25

Ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 1A F Ceramic Cartridge Fuse, 6.3 x 32mm
€ 20.841 Pack of 10 (Exc. Vat)
Stock information temporarily unavailable.

€ 51.80

€ 10.36 Each (In a Pack of 5) (Exc. Vat)

€ 64.23

€ 12.846 Each (In a Pack of 5) (inc. VAT)

SIBA 1A M Ceramic Cartridge Fuse, 5 x 25mm

€ 51.80

€ 10.36 Each (In a Pack of 5) (Exc. Vat)

€ 64.23

€ 12.846 Each (In a Pack of 5) (inc. VAT)

SIBA 1A M Ceramic Cartridge Fuse, 5 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70€ 10.36€ 51.80
75 - 245€ 9.55€ 47.75
250 - 495€ 8.61€ 43.05
500 - 1245€ 8.51€ 42.55
1250+€ 8.22€ 41.10
You may be interested in
RS PRO 1A F Ceramic Cartridge Fuse, 6.3 x 32mm
€ 20.841 Pack of 10 (Exc. Vat)

Technical Document

Specifications

Brand

SIBA

Current Rating

1A

Fuse Size

5 x 25mm

Fuse Speed

M

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

Ceramic Bodied Fuses 5 x 25

Ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 1A F Ceramic Cartridge Fuse, 6.3 x 32mm
€ 20.841 Pack of 10 (Exc. Vat)