E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sibille 10 Piece Live Working Hydraulic Cable Cutter Tool Kit

RS Stock No.: 891-9261Brand: Sibille FactoryManufacturers Part No.: PICOUP EXP240i
brand-logo
View all in Tool Kits

Technical Document

Specifications

Set Type

Live Working Hydraulic Cable Cutter

Set Contents

2 x 12V Battery, Brush, Case, Charger, Earth Spike, Hydraulic Cable Cutter, Mat, Remote Control

Number of Pieces

10

Country of Origin

France

Product details

Sibille Picoup EXP240 Spiking & Cutting Kits

Hydraulic cable cutter kit with spiking tools for use on underground cables allowing cutting, after the spiking operation, so the cable may then be safely cut.

Remote Control
Cradle to help centre the tool on the cable
Integrated hydraulic pump
Integrated 12V motor
3m cable
2 button remote control up to 150m

Supplied with

Hydraulic Cutter
Earth Spike
Earthing Cable & Clamp
2 x Batteries
Battery Charger
Case
Remote Unit
Remote Control
Mat
Tools

Spiking & Cutting Kits

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sibille 10 Piece Live Working Hydraulic Cable Cutter Tool Kit

P.O.A.

Sibille 10 Piece Live Working Hydraulic Cable Cutter Tool Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Set Type

Live Working Hydraulic Cable Cutter

Set Contents

2 x 12V Battery, Brush, Case, Charger, Earth Spike, Hydraulic Cable Cutter, Mat, Remote Control

Number of Pieces

10

Country of Origin

France

Product details

Sibille Picoup EXP240 Spiking & Cutting Kits

Hydraulic cable cutter kit with spiking tools for use on underground cables allowing cutting, after the spiking operation, so the cable may then be safely cut.

Remote Control
Cradle to help centre the tool on the cable
Integrated hydraulic pump
Integrated 12V motor
3m cable
2 button remote control up to 150m

Supplied with

Hydraulic Cutter
Earth Spike
Earthing Cable & Clamp
2 x Batteries
Battery Charger
Case
Remote Unit
Remote Control
Mat
Tools

Spiking & Cutting Kits

You may be interested in