Technical Document
Specifications
Brand
SibilleCutting Capacity
Hard Steel Wire: 1.5 mm
Overall Length
200 mm
Material
Steel
Jaw Length
40mm
Material Cutting Capability
Hard Steel Wire
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Sibille Combination Pliers, 200 mm Overall, 40mm Jaw
1
P.O.A.
Sibille Combination Pliers, 200 mm Overall, 40mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SibilleCutting Capacity
Hard Steel Wire: 1.5 mm
Overall Length
200 mm
Material
Steel
Jaw Length
40mm
Material Cutting Capability
Hard Steel Wire
Country of Origin
France