E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sibille, 3/8 in Drive, Square Drive

RS Stock No.: 918-2350Brand: SibilleManufacturers Part No.: MS100N1
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Sibille

Drive Shape

Square

Drive Size

3/8 in

Overall Length

315 mm Insulated Torque Wrench

Country of Origin

France

Product details

Sibille MS100RN1E 3/8 in Torque Wrench

The MS100RN1E series of insulated torque wrench from Sibille. The MS100RN1E torque wrench features a torque capacity of 8-54 Nm and a 3/8 in square drive. A torque wrench that has been designed for precision tightening or loosening of nuts and bolts.

Features and Benefits:

Torque tightening is made by turning the rear handle
Ideal for precision tightening
Meets IEC60900, EN60900 & EN6789 standards
Weight: 820 g

Stock information temporarily unavailable.

P.O.A.

Sibille, 3/8 in Drive, Square Drive

P.O.A.

Sibille, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sibille

Drive Shape

Square

Drive Size

3/8 in

Overall Length

315 mm Insulated Torque Wrench

Country of Origin

France

Product details

Sibille MS100RN1E 3/8 in Torque Wrench

The MS100RN1E series of insulated torque wrench from Sibille. The MS100RN1E torque wrench features a torque capacity of 8-54 Nm and a 3/8 in square drive. A torque wrench that has been designed for precision tightening or loosening of nuts and bolts.

Features and Benefits:

Torque tightening is made by turning the rear handle
Ideal for precision tightening
Meets IEC60900, EN60900 & EN6789 standards
Weight: 820 g