Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sibille Long Nose Pliers, 170 mm Overall, 50mm Jaw

RS Stock No.: 621-590Brand: SibilleManufacturers Part No.: MS10RS-165
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Sibille

Overall Length

170 mm

Jaw Length

50mm

Country of Origin

France

Product details

Insulated Pliers

High quality ’Orange’ safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’. These tools are designed to help protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and are guaranteed up to 1000V.

A selection of pliers suitable for use in a wide range of applications:

Standards

IEC 60900

Stock information temporarily unavailable.

P.O.A.

Sibille Long Nose Pliers, 170 mm Overall, 50mm Jaw

P.O.A.

Sibille Long Nose Pliers, 170 mm Overall, 50mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sibille

Overall Length

170 mm

Jaw Length

50mm

Country of Origin

France

Product details

Insulated Pliers

High quality ’Orange’ safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’. These tools are designed to help protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and are guaranteed up to 1000V.

A selection of pliers suitable for use in a wide range of applications:

Standards

IEC 60900