Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Sibille TTCL2 Electrical Safety Mat 17000V CEI61122 1m x 10m x 2.5mm

RS Stock No.: 918-2514Brand: SibilleManufacturers Part No.: TTCL2 1X10
brand-logo
View all in Electrical Safety Mats

Technical Document

Specifications

Brand

Sibille

Length

10m

Thickness

2.5mm

Maximum Operating Voltage

17000V

Width

1m

Standards Met

CEI61122

Mat Material

Elastomer

Range

TTCL2

Anti-Slip

No

Colour

Grey

Surface Type

Solid

Country of Origin

France

Product details

TTCL2 Series Electrical Insulating Mat Class 2

The TTCL2 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 17000 V ac.

Maximum operating voltage 17000 V ac
Insulating material class 2
Made from elastomer
Light weight
Colour Grey
Various sizes available

Standards

IEC 61111:2009

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sibille TTCL2 Electrical Safety Mat 17000V CEI61122 1m x 10m x 2.5mm

P.O.A.

Sibille TTCL2 Electrical Safety Mat 17000V CEI61122 1m x 10m x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sibille

Length

10m

Thickness

2.5mm

Maximum Operating Voltage

17000V

Width

1m

Standards Met

CEI61122

Mat Material

Elastomer

Range

TTCL2

Anti-Slip

No

Colour

Grey

Surface Type

Solid

Country of Origin

France

Product details

TTCL2 Series Electrical Insulating Mat Class 2

The TTCL2 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 17000 V ac.

Maximum operating voltage 17000 V ac
Insulating material class 2
Made from elastomer
Light weight
Colour Grey
Various sizes available

Standards

IEC 61111:2009

You may be interested in