SICK Photoelectric Retro-Reflective Sensor WLG12 Series

RS Stock No.: 285-9101Brand: SICKManufacturers Part No.: 1016045
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Detection Range

1.5 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

8mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

106mm

Width

62mm

Depth

46.6mm

Series

WLG12

IP Rating

IP67

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 1,442.95

€ 1,442.95 Each (Exc. Vat)

€ 1,789.26

€ 1,789.26 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Sensor WLG12 Series

€ 1,442.95

€ 1,442.95 Each (Exc. Vat)

€ 1,789.26

€ 1,789.26 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Sensor WLG12 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

1.5 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

8mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

106mm

Width

62mm

Depth

46.6mm

Series

WLG12

IP Rating

IP67

Country of Origin

Hungary