Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
46mm
IP Rating
IP67
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Shielding
Shielded
Series
IME
Country of Origin
Hungary
€ 43.02
€ 43.02 Each (Exc. Vat)
€ 53.34
€ 53.34 Each (inc. VAT)
1
€ 43.02
€ 43.02 Each (Exc. Vat)
€ 53.34
€ 53.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
46mm
IP Rating
IP67
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Shielding
Shielded
Series
IME
Country of Origin
Hungary