SICK Laser Barcode Scanner

RS Stock No.: 285-1040Brand: SICKManufacturers Part No.: CLV630-1000
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

CLV630

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

735mm

Wireless

No

Bluetooth

No

Interface

Serial

LCD Display

No

Dimensions

61 x 96 x 38mm

Weight

320g

Depth

61mm

Height

38mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

96mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,255.10

€ 3,255.10 Each (Exc. Vat)

€ 4,036.32

€ 4,036.32 Each (inc. VAT)

SICK Laser Barcode Scanner

€ 3,255.10

€ 3,255.10 Each (Exc. Vat)

€ 4,036.32

€ 4,036.32 Each (inc. VAT)

SICK Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Model

CLV630

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

735mm

Wireless

No

Bluetooth

No

Interface

Serial

LCD Display

No

Dimensions

61 x 96 x 38mm

Weight

320g

Depth

61mm

Height

38mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

96mm

Country of Origin

Germany