E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 209-3533Brand: SICKManufacturers Part No.: 1046743
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Flush

Housing Material

Metal

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

1 kHz

Series

IME12

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 63.04

€ 63.04 Each (Exc. Vat)

€ 78.17

€ 78.17 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 63.04

€ 63.04 Each (Exc. Vat)

€ 78.17

€ 78.17 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Flush

Housing Material

Metal

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

1 kHz

Series

IME12

Country of Origin

Hungary