E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Contrast Sensors 11 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP69K

RS Stock No.: 285-2030Brand: SICKManufacturers Part No.: 1062148
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

11 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Male connector M12

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Metal

Series

KTM

IP Rating

IP69K

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Mounting Type

PCB Mount

Country of Origin

Germany

Stock information temporarily unavailable.

€ 513.63

€ 513.63 Each (Exc. Vat)

€ 636.90

€ 636.90 Each (inc. VAT)

SICK Contrast Sensors 11 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP69K

€ 513.63

€ 513.63 Each (Exc. Vat)

€ 636.90

€ 636.90 Each (inc. VAT)

SICK Contrast Sensors 11 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

11 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Male connector M12

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Metal

Series

KTM

IP Rating

IP69K

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Mounting Type

PCB Mount

Country of Origin

Germany