Technical Document
Specifications
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
40mm
Mounting Type
Flush
Housing Material
Plastic
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Standards Met
CE, EAC
Series
IQY
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Switching Frequency
2kHz
Country of Origin
Malaysia
€ 121.17
€ 121.17 Each (Exc. Vat)
€ 150.25
€ 150.25 Each (inc. VAT)
1
€ 121.17
€ 121.17 Each (Exc. Vat)
€ 150.25
€ 150.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
40mm
Mounting Type
Flush
Housing Material
Plastic
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Standards Met
CE, EAC
Series
IQY
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Switching Frequency
2kHz
Country of Origin
Malaysia