SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 20 → 950 mm Detection Range

RS Stock No.: 266-8033Brand: SICKManufacturers Part No.: GTB10-P4411S01
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

20 → 950 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Series

G10

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Housing Material

Plastic

Standards Met

CE, cULus

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 223.10

€ 223.10 Each (Exc. Vat)

€ 276.64

€ 276.64 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 20 → 950 mm Detection Range

€ 223.10

€ 223.10 Each (Exc. Vat)

€ 276.64

€ 276.64 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 20 → 950 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

20 → 950 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Series

G10

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Housing Material

Plastic

Standards Met

CE, cULus

Country of Origin

Malaysia