Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK Photoelectric Retro-Reflective Sensor GL6 Series

RS Stock No.: 285-1646Brand: SICKManufacturers Part No.: 1091603
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Detection Range

6 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

Red LED

Length

31.5mm

Width

12mm

Depth

21mm

Series

GL6

IP Rating

IP65, IP67

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 124.41

€ 124.41 Each (Exc. Vat)

€ 154.27

€ 154.27 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Sensor GL6 Series

€ 124.41

€ 124.41 Each (Exc. Vat)

€ 154.27

€ 154.27 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Sensor GL6 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

6 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

Red LED

Length

31.5mm

Width

12mm

Depth

21mm

Series

GL6

IP Rating

IP65, IP67

Country of Origin

Malaysia