SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 40 mm Detection Range

RS Stock No.: 267-2244Brand: SICKManufacturers Part No.: WFE-030040B337
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

40 mm

Output Type

PNP/NPN

Electrical Connection

M8 3 Pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

3 Pin Male Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

100 μs

Maximum Operating Temperature

+60°C

Series

WFE

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Thread Size

M8

Standards Met

CE, cULus, EAC

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 127.62

€ 127.62 Each (Exc. Vat)

€ 158.25

€ 158.25 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 40 mm Detection Range

€ 127.62

€ 127.62 Each (Exc. Vat)

€ 158.25

€ 158.25 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 40 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

40 mm

Output Type

PNP/NPN

Electrical Connection

M8 3 Pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

3 Pin Male Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

100 μs

Maximum Operating Temperature

+60°C

Series

WFE

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Thread Size

M8

Standards Met

CE, cULus, EAC

Country of Origin

Malaysia