E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK DLS40E Series Incremental Incremental Encoder, 360Pulses ppr, Solid Type, 6mm Shaft

RS Stock No.: 285-9421Brand: SICKManufacturers Part No.: 1109594
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

360Pulses

Series

DLS40E

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 5.5 V

IP Rating

IP50

Interface

Incremental

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 116.37

€ 116.37 Each (Exc. Vat)

€ 144.30

€ 144.30 Each (inc. VAT)

SICK DLS40E Series Incremental Incremental Encoder, 360Pulses ppr, Solid Type, 6mm Shaft

€ 116.37

€ 116.37 Each (Exc. Vat)

€ 144.30

€ 144.30 Each (inc. VAT)

SICK DLS40E Series Incremental Incremental Encoder, 360Pulses ppr, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

360Pulses

Series

DLS40E

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 5.5 V

IP Rating

IP50

Interface

Incremental

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Connection Type

Cable

Country of Origin

Malaysia