SICK C4MT Series Light Curtain Twin Stick, 14mm Resolution

RS Stock No.: 285-0994Brand: SICKManufacturers Part No.: 1206951
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

C4MT

Beam Resolution

14mm

Component Type

Twin Stick

Safety Type

Type 4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

120mm

Minimum Scanning Distance

4m

Maximum Scanning Distance

5m

Maximum Response Time

14 ms

Length

32mm

Height

120mm

Supply Voltage

24 V

Features

EDM

Width

15mm

Dimensions

120 x 32 x 15 mm

Terminal Type

Male Connector M12

Application

Industrial

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 1,054.54

€ 1,054.54 Each (Exc. Vat)

€ 1,307.63

€ 1,307.63 Each (inc. VAT)

SICK C4MT Series Light Curtain Twin Stick, 14mm Resolution

€ 1,054.54

€ 1,054.54 Each (Exc. Vat)

€ 1,307.63

€ 1,307.63 Each (inc. VAT)

SICK C4MT Series Light Curtain Twin Stick, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

C4MT

Beam Resolution

14mm

Component Type

Twin Stick

Safety Type

Type 4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

120mm

Minimum Scanning Distance

4m

Maximum Scanning Distance

5m

Maximum Response Time

14 ms

Length

32mm

Height

120mm

Supply Voltage

24 V

Features

EDM

Width

15mm

Dimensions

120 x 32 x 15 mm

Terminal Type

Male Connector M12

Application

Industrial

Country of Origin

Hungary