E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK deTec4 Core Series Light Curtain Sender, 30mm Resolution

RS Stock No.: 214-4305Brand: SICKManufacturers Part No.: 1211496
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Sender

Safety Type

4

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

750mm

Maximum Protective Width

15m

Length

763mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,202.20

€ 1,202.20 Each (Exc. Vat)

€ 1,490.73

€ 1,490.73 Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Sender, 30mm Resolution

€ 1,202.20

€ 1,202.20 Each (Exc. Vat)

€ 1,490.73

€ 1,490.73 Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Sender, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Sender

Safety Type

4

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

750mm

Maximum Protective Width

15m

Length

763mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany