E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 200-9747Brand: SICKManufacturers Part No.: 1218816
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 m

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

Cable 2 m

Interface

IO-Link V1.1

Series

W16

Country of Origin

Germany

Stock information temporarily unavailable.

€ 364.35

€ 364.35 Each (Exc. Vat)

€ 451.79

€ 451.79 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range

€ 364.35

€ 364.35 Each (Exc. Vat)

€ 451.79

€ 451.79 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 m

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

Cable 2 m

Interface

IO-Link V1.1

Series

W16

Country of Origin

Germany