E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Female M12 to 4 way Connector & Cable, 2m

RS Stock No.: 285-8892Brand: SICKManufacturers Part No.: 2105108
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Series

NANSX

Number of Cores

17

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

€ 792.90

€ 792.90 Each (Exc. Vat)

€ 983.20

€ 983.20 Each (inc. VAT)

SICK Female M12 to 4 way Connector & Cable, 2m

€ 792.90

€ 792.90 Each (Exc. Vat)

€ 983.20

€ 983.20 Each (inc. VAT)

SICK Female M12 to 4 way Connector & Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

NANSX

Number of Cores

17

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Female

Country of Origin

Germany