SICK Inductive Block Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 36 V dc

RS Stock No.: 209-2568Brand: SICKManufacturers Part No.: IQ80-50BPP-KC0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Body Style

Block

Detection Range

50 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Metal

Width

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

70 Hz

Series

IQ80

Short Circuit Overload Protection

Yes

Depth

92mm

Shielding

Unshielded

Maximum Switching Frequency

70Hz

Switching Current

250 mA

Country of Origin

Germany

Stock information temporarily unavailable.

€ 262.62

€ 262.62 Each (Exc. Vat)

€ 325.65

€ 325.65 Each (inc. VAT)

SICK Inductive Block Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 36 V dc

€ 262.62

€ 262.62 Each (Exc. Vat)

€ 325.65

€ 325.65 Each (inc. VAT)

SICK Inductive Block Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Body Style

Block

Detection Range

50 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Metal

Width

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

70 Hz

Series

IQ80

Short Circuit Overload Protection

Yes

Depth

92mm

Shielding

Unshielded

Maximum Switching Frequency

70Hz

Switching Current

250 mA

Country of Origin

Germany