Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 42 mm Detection Range IO-LINK

RS Stock No.: 267-2215Brand: SICKManufacturers Part No.: 6028456
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

42 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Interface

IO-Link

Housing Material

Aluminium, Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Standards Met

CE, cULus

Country of Origin

France

Stock information temporarily unavailable.

€ 494.36

€ 494.36 Each (Exc. Vat)

€ 613.01

€ 613.01 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 42 mm Detection Range IO-LINK

€ 494.36

€ 494.36 Each (Exc. Vat)

€ 613.01

€ 613.01 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 42 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

42 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Interface

IO-Link

Housing Material

Aluminium, Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Standards Met

CE, cULus

Country of Origin

France