Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
MRA
IP Rating
IP64
Overall Height
277mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Mounting Type
Chassis Mount
Country of Origin
Germany
Stock information temporarily unavailable.
€ 2,340.21
€ 2,340.21 Each (Exc. Vat)
€ 2,901.86
€ 2,901.86 Each (inc. VAT)
SICK MRA Series Absolute Draw Wire Encoder
1
€ 2,340.21
€ 2,340.21 Each (Exc. Vat)
€ 2,901.86
€ 2,901.86 Each (inc. VAT)
SICK MRA Series Absolute Draw Wire Encoder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
MRA
IP Rating
IP64
Overall Height
277mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Mounting Type
Chassis Mount
Country of Origin
Germany