E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK 8 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 213-3752Brand: SICKManufacturers Part No.: 6032867
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Current Rating

2 A

Voltage Rating

36 V ac/dc

IP Rating

IP67

Connector 1 Housing Gender

Female

Cable Shape

Twisted Pair

Maximum Operating Temperature

+80°C

Outer Diameter

7mm

Insulation material

PUR

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 117.99

€ 117.99 Each (Exc. Vat)

€ 146.31

€ 146.31 Each (inc. VAT)

SICK 8 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 117.99

€ 117.99 Each (Exc. Vat)

€ 146.31

€ 146.31 Each (inc. VAT)

SICK 8 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Current Rating

2 A

Voltage Rating

36 V ac/dc

IP Rating

IP67

Connector 1 Housing Gender

Female

Cable Shape

Twisted Pair

Maximum Operating Temperature

+80°C

Outer Diameter

7mm

Insulation material

PUR

Country of Origin

Czech Republic