E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK L21E Series Laser Scanner Receiver, 1 Beam(s)

RS Stock No.: 285-2040Brand: SICKManufacturers Part No.: 6034877
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

L21E

Component Type

Receiver

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Number Of Beams

1

Maximum Scanning Distance

7m

Maximum Response Time

0.2 ms

Length

107.7mm

Supply Voltage

24 V dc

Features

Radial

Width

18mm

Terminal Type

M12 Connector

Country of Origin

Italy

Stock information temporarily unavailable.

€ 252.00

€ 252.00 Each (Exc. Vat)

€ 312.48

€ 312.48 Each (inc. VAT)

SICK L21E Series Laser Scanner Receiver, 1 Beam(s)

€ 252.00

€ 252.00 Each (Exc. Vat)

€ 312.48

€ 312.48 Each (inc. VAT)

SICK L21E Series Laser Scanner Receiver, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

L21E

Component Type

Receiver

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Number Of Beams

1

Maximum Scanning Distance

7m

Maximum Response Time

0.2 ms

Length

107.7mm

Supply Voltage

24 V dc

Features

Radial

Width

18mm

Terminal Type

M12 Connector

Country of Origin

Italy