SICK Fork Sensor Photoelectric Sensor, 2 mm Detection Range

RS Stock No.: 212-2630Brand: SICKManufacturers Part No.: WFL2-40B416
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Detection Type

Fork Sensor

Detection Range

2 mm

Output Type

Light/Dark Switching, NPN, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.0001 seconds

Maximum Operating Temperature

+50°C

Series

WFL

Housing Material

Metal

Minimum Operating Temperature

-20°C

Country of Origin

France

Stock information temporarily unavailable.

€ 560.90

€ 560.90 Each (Exc. Vat)

€ 695.52

€ 695.52 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, 2 mm Detection Range

€ 560.90

€ 560.90 Each (Exc. Vat)

€ 695.52

€ 695.52 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, 2 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Type

Fork Sensor

Detection Range

2 mm

Output Type

Light/Dark Switching, NPN, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.0001 seconds

Maximum Operating Temperature

+50°C

Series

WFL

Housing Material

Metal

Minimum Operating Temperature

-20°C

Country of Origin

France