SICK EcoLine Series Absolute Absolute Encoder

Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
EcoLine
Stroke
1250mm
Supply Voltage
19 → 33 V
Resolution
0.05 mm
IP Rating
IP50
Overall Height
55mm
Overall Width
55mm
Overall Depth
52mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Connection Type
Cable
Current Rating
80 mA
Country of Origin
Germany
€ 967.82
€ 967.82 Each (Exc. Vat)
€ 1,200.10
€ 1,200.10 Each (inc. VAT)
1
€ 967.82
€ 967.82 Each (Exc. Vat)
€ 1,200.10
€ 1,200.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
EcoLine
Stroke
1250mm
Supply Voltage
19 → 33 V
Resolution
0.05 mm
IP Rating
IP50
Overall Height
55mm
Overall Width
55mm
Overall Depth
52mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Connection Type
Cable
Current Rating
80 mA
Country of Origin
Germany