Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
6 mm
Body Style
Threaded Barrel
Analogue Switching Output Type
0-10 V
Connection Type
M12
Supply Voltage
15 → 30 V dc
IP Rating
IP67
Length
45mm
Mounting Type
Quasi-Flush
Housing Material
Metal
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Quasi-Shielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Series
IMA
Distrelec Product Id
30421997
Country of Origin
China
€ 223.10
€ 223.10 Each (Exc. Vat)
€ 276.64
€ 276.64 Each (inc. VAT)
1
€ 223.10
€ 223.10 Each (Exc. Vat)
€ 276.64
€ 276.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
6 mm
Body Style
Threaded Barrel
Analogue Switching Output Type
0-10 V
Connection Type
M12
Supply Voltage
15 → 30 V dc
IP Rating
IP67
Length
45mm
Mounting Type
Quasi-Flush
Housing Material
Metal
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Quasi-Shielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Series
IMA
Distrelec Product Id
30421997
Country of Origin
China