SICK Contrast Sensors 30 mm, White LED, PNP, 50 mA, 12 → 24 V dc, IP50

RS Stock No.: 285-2024Brand: SICKManufacturers Part No.: 6068614
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

30 mm

Light Source

White LED

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

31.2 kHz

Electrical Connection

M12

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Plastic

Series

KTL180

IP Rating

IP50

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

€ 367.56

€ 367.56 Each (Exc. Vat)

€ 455.77

€ 455.77 Each (inc. VAT)

SICK Contrast Sensors 30 mm, White LED, PNP, 50 mA, 12 → 24 V dc, IP50

€ 367.56

€ 367.56 Each (Exc. Vat)

€ 455.77

€ 455.77 Each (inc. VAT)

SICK Contrast Sensors 30 mm, White LED, PNP, 50 mA, 12 → 24 V dc, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

30 mm

Light Source

White LED

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

31.2 kHz

Electrical Connection

M12

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Plastic

Series

KTL180

IP Rating

IP50

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China