SICK Fibre Optic Sensor, PNP/NPN Output IO-Link, IP54, 12 → 30 V dc

RS Stock No.: 285-9108Brand: SICKManufacturers Part No.: WLL80P-22T6Y1DZA71Z1Z1
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Output Type

PNP/NPN

Terminal Type

M8 Connector

Light Source

LED

Communication Protocol

IO-LINK

IP Rating

IP54

Housing Material

Plastic

Supply Voltage

12 → 30 V dc

Length

33.2mm

Width

10.5mm

Interface

IO-Link

Depth

79.9mm

Minimum Operating Temperature

-25°C

Dimensions

10.5 x 33.2 x 79.9 mm

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

€ 311.38

€ 311.38 Each (Exc. Vat)

€ 386.11

€ 386.11 Each (inc. VAT)

SICK Fibre Optic Sensor, PNP/NPN Output IO-Link, IP54, 12 → 30 V dc

€ 311.38

€ 311.38 Each (Exc. Vat)

€ 386.11

€ 386.11 Each (inc. VAT)

SICK Fibre Optic Sensor, PNP/NPN Output IO-Link, IP54, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Output Type

PNP/NPN

Terminal Type

M8 Connector

Light Source

LED

Communication Protocol

IO-LINK

IP Rating

IP54

Housing Material

Plastic

Supply Voltage

12 → 30 V dc

Length

33.2mm

Width

10.5mm

Interface

IO-Link

Depth

79.9mm

Minimum Operating Temperature

-25°C

Dimensions

10.5 x 33.2 x 79.9 mm

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China