SICK ACS/ACM36 Series Absolute Absolute Encoder, 3723ppr ppr, Analogue Signal, Solid Type, 6mm Shaft

RS Stock No.: 266-7130Brand: SICKManufacturers Part No.: ACM36-L1K0-K01
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

ACS/ACM36

Pulses Per Revolution

3723ppr

Maximum Revolutions

16rpm

Output Signal Type

Analogue

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

19 → 33 V dc

Resolution

0.09 → 1.55 °

Steps Per Revolution

3723Steps

IP Rating

IP65

Interface

Analog

Overall Height

34mm

Overall Width

42.6mm

Overall Depth

42.6mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

€ 632.40

€ 632.40 Each (Exc. Vat)

€ 784.18

€ 784.18 Each (inc. VAT)

SICK ACS/ACM36 Series Absolute Absolute Encoder, 3723ppr ppr, Analogue Signal, Solid Type, 6mm Shaft

€ 632.40

€ 632.40 Each (Exc. Vat)

€ 784.18

€ 784.18 Each (inc. VAT)

SICK ACS/ACM36 Series Absolute Absolute Encoder, 3723ppr ppr, Analogue Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

ACS/ACM36

Pulses Per Revolution

3723ppr

Maximum Revolutions

16rpm

Output Signal Type

Analogue

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

19 → 33 V dc

Resolution

0.09 → 1.55 °

Steps Per Revolution

3723Steps

IP Rating

IP65

Interface

Analog

Overall Height

34mm

Overall Width

42.6mm

Overall Depth

42.6mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Germany