SICK AFS60 Series Absolute Absolute Encoder, Ethernet IP Signal, Solid Type, 6mm Shaft

RS Stock No.: 266-7190Brand: SICKManufacturers Part No.: AFS60A-S1IB262144
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

9000rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

30 V

Resolution

18

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

60mm

Overall Width

60mm

Overall Depth

75mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,184.55

€ 1,184.55 Each (Exc. Vat)

€ 1,468.84

€ 1,468.84 Each (inc. VAT)

SICK AFS60 Series Absolute Absolute Encoder, Ethernet IP Signal, Solid Type, 6mm Shaft

€ 1,184.55

€ 1,184.55 Each (Exc. Vat)

€ 1,468.84

€ 1,468.84 Each (inc. VAT)

SICK AFS60 Series Absolute Absolute Encoder, Ethernet IP Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

9000rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

30 V

Resolution

18

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

60mm

Overall Width

60mm

Overall Depth

75mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany