Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sick Absolute Encoder, 8192 ppr, Digital, Gray Signal, Solid Type, 10mm Shaft

RS Stock No.: 492-9179Brand: SickManufacturers Part No.: ATM60-A4A12X12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

8192

Maximum Revolutions

6000rpm

Output Signal Type

Digital, Gray

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 32 V dc

Steps Per Revolution

8192Steps

IP Rating

IP43, IP65, IP67

Overall Height

93.8mm

Interface

SSI-Gray

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

1 MHz

Country of Origin

Germany

Product details

Multiturn Absolute Encoders

Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Sick Absolute Encoder, 8192 ppr, Digital, Gray Signal, Solid Type, 10mm Shaft

P.O.A.

Sick Absolute Encoder, 8192 ppr, Digital, Gray Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

8192

Maximum Revolutions

6000rpm

Output Signal Type

Digital, Gray

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 32 V dc

Steps Per Revolution

8192Steps

IP Rating

IP43, IP65, IP67

Overall Height

93.8mm

Interface

SSI-Gray

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

1 MHz

Country of Origin

Germany

Product details

Multiturn Absolute Encoders

Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more