SICK deTec4 Core Series Light Curtain Sender, 14mm Resolution

Technical Document
Specifications
Brand
SickSeries
deTec4 Core
Beam Resolution
14mm
Component Type
Sender
Safety Type
4
PL EN ISO 13849-1
PL e
Protective Height
1050mm
Maximum Protective Width
10m
Length
1063mm
Supply Voltage
24 V
Terminal Type
5-Pin M12 Connector
Application
Finger, Industrial
Dimensions
34x30.7 mm
Country of Origin
Germany
€ 1,999.93
€ 1,999.93 Each (Exc. Vat)
€ 2,479.91
€ 2,479.91 Each (inc. VAT)
1
€ 1,999.93
€ 1,999.93 Each (Exc. Vat)
€ 2,479.91
€ 2,479.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSeries
deTec4 Core
Beam Resolution
14mm
Component Type
Sender
Safety Type
4
PL EN ISO 13849-1
PL e
Protective Height
1050mm
Maximum Protective Width
10m
Length
1063mm
Supply Voltage
24 V
Terminal Type
5-Pin M12 Connector
Application
Finger, Industrial
Dimensions
34x30.7 mm
Country of Origin
Germany