SICK DBS36 Series Incremental Incremental Encoder, 2048ppr ppr, RS422, TTL Signal, Blind Hollow Type, 8mm Shaft

RS Stock No.: 266-7290Brand: SICKManufacturers Part No.: DBS36E-BBCP02048
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DBS36

Pulses Per Revolution

2048ppr

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Steps Per Revolution

90ppr

IP Rating

IP65

Overall Height

37mm

Interface

RS-422

Overall Width

37mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

Current Rating

30 mA

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 232.73

€ 232.73 Each (Exc. Vat)

€ 288.59

€ 288.59 Each (inc. VAT)

SICK DBS36 Series Incremental Incremental Encoder, 2048ppr ppr, RS422, TTL Signal, Blind Hollow Type, 8mm Shaft

€ 232.73

€ 232.73 Each (Exc. Vat)

€ 288.59

€ 288.59 Each (inc. VAT)

SICK DBS36 Series Incremental Incremental Encoder, 2048ppr ppr, RS422, TTL Signal, Blind Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DBS36

Pulses Per Revolution

2048ppr

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Steps Per Revolution

90ppr

IP Rating

IP65

Overall Height

37mm

Interface

RS-422

Overall Width

37mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

Current Rating

30 mA

Country of Origin

Malaysia