SICK DBS50 Core Series Incremental Incremental Encoder, 100 ppr, HTL Signal, Solid Type, 8mm Shaft

RS Stock No.: 212-5597Brand: SICKManufacturers Part No.: DBS50E-S5EL00100
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DBS50 Core

Pulses Per Revolution

100

Maximum Revolutions

8000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

8mm

Supply Voltage

7 → 30 V

IP Rating

IP65

Overall Height

50mm

Overall Width

50mm

Overall Depth

35.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Full Shaft

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 183.19

€ 183.19 Each (Exc. Vat)

€ 227.16

€ 227.16 Each (inc. VAT)

SICK DBS50 Core Series Incremental Incremental Encoder, 100 ppr, HTL Signal, Solid Type, 8mm Shaft

€ 183.19

€ 183.19 Each (Exc. Vat)

€ 227.16

€ 227.16 Each (inc. VAT)

SICK DBS50 Core Series Incremental Incremental Encoder, 100 ppr, HTL Signal, Solid Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DBS50 Core

Pulses Per Revolution

100

Maximum Revolutions

8000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

8mm

Supply Voltage

7 → 30 V

IP Rating

IP65

Overall Height

50mm

Overall Width

50mm

Overall Depth

35.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Full Shaft

Connection Type

Cable

Country of Origin

Malaysia