Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK Incremental Incremental Encoder, 30 ppr, HTL, Push Pull Signal, Hollow Type

RS Stock No.: 223-0973Brand: SICKManufacturers Part No.: DFS60B-TEEC00030
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

30

Maximum Revolutions

6000rpm

Output Signal Type

HTL, Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 32 V

Stock information temporarily unavailable.

€ 439.78

€ 439.78 Each (Exc. Vat)

€ 545.33

€ 545.33 Each (inc. VAT)

SICK Incremental Incremental Encoder, 30 ppr, HTL, Push Pull Signal, Hollow Type

€ 439.78

€ 439.78 Each (Exc. Vat)

€ 545.33

€ 545.33 Each (inc. VAT)

SICK Incremental Incremental Encoder, 30 ppr, HTL, Push Pull Signal, Hollow Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

30

Maximum Revolutions

6000rpm

Output Signal Type

HTL, Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 32 V