SICK Sender/Receiver FC1A Series

RS Stock No.: 285-1310Brand: SICKManufacturers Part No.: FC1A-AZ2A1A
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Sensor Principle

Sender/Receiver

Component Type

Sender/receiver

Length

25mm

Width

109.4mm

Depth

35mm

Series

FC1A

IP Rating

IP65, IP67

Country of Origin

Malaysia

€ 253.62

€ 253.62 Each (Exc. Vat)

€ 314.49

€ 314.49 Each (inc. VAT)

SICK Sender/Receiver FC1A Series

€ 253.62

€ 253.62 Each (Exc. Vat)

€ 314.49

€ 314.49 Each (inc. VAT)

SICK Sender/Receiver FC1A Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Principle

Sender/Receiver

Component Type

Sender/receiver

Length

25mm

Width

109.4mm

Depth

35mm

Series

FC1A

IP Rating

IP65, IP67

Country of Origin

Malaysia