SICK FTMG Series Gas Flow Meter for Air, Argon, Nitrogen, Carbon Dioxide, 5.3 l/min Min, 1590 L/min Max

RS Stock No.: 210-1285Brand: SICKManufacturers Part No.: FTMG-ESD15AXODistrelec Article No.: 30396993
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Sick

Media Monitored

Air, Argon, Nitrogen, Carbon Dioxide

Device Type

Gas

Minimum Flow Rate

5.3 l/min

Maximum Flow Rate

1590 L/min

Supply Voltage

Power Over Ethernet

Pipe Diameter Range

15mm

Connection Type

G1/2"

Maximum Pressure

16bar

Material

Stainless Steel (Wetted)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

FTMG

Better World Product (Find out more)

Yes

Current Rating

5W

Better World Claim

Saves energy

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,533.60

€ 1,533.60 Each (Exc. Vat)

€ 1,901.66

€ 1,901.66 Each (inc. VAT)

SICK FTMG Series Gas Flow Meter for Air, Argon, Nitrogen, Carbon Dioxide, 5.3 l/min Min, 1590 L/min Max

€ 1,533.60

€ 1,533.60 Each (Exc. Vat)

€ 1,901.66

€ 1,901.66 Each (inc. VAT)

SICK FTMG Series Gas Flow Meter for Air, Argon, Nitrogen, Carbon Dioxide, 5.3 l/min Min, 1590 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Sick

Media Monitored

Air, Argon, Nitrogen, Carbon Dioxide

Device Type

Gas

Minimum Flow Rate

5.3 l/min

Maximum Flow Rate

1590 L/min

Supply Voltage

Power Over Ethernet

Pipe Diameter Range

15mm

Connection Type

G1/2"

Maximum Pressure

16bar

Material

Stainless Steel (Wetted)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

FTMG

Better World Product (Find out more)

Yes

Current Rating

5W

Better World Claim

Saves energy

Country of Origin

Germany