SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS Stock No.: 205-4959Brand: SICKManufacturers Part No.: GL6-P3311
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

650 μs

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

€ 118.35

€ 118.35 Each (Exc. Vat)

€ 146.75

€ 146.75 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

€ 118.35

€ 118.35 Each (Exc. Vat)

€ 146.75

€ 146.75 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

650 μs

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Hungary