Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK Photoelectric Retro-Reflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

RS Stock No.: 266-7928Brand: SICKManufacturers Part No.: GL6-P7211P05
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Photoelectric Retro-Reflective

Detection Range

6 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

625 μs

Maximum Operating Temperature

+55°C

Series

GL6

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Hole Mount

Standards Met

CE, UL

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 239.16

€ 239.16 Each (Exc. Vat)

€ 296.56

€ 296.56 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

€ 239.16

€ 239.16 Each (Exc. Vat)

€ 296.56

€ 296.56 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Photoelectric Retro-Reflective

Detection Range

6 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

625 μs

Maximum Operating Temperature

+55°C

Series

GL6

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Hole Mount

Standards Met

CE, UL

Country of Origin

Hungary