SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range

RS Stock No.: 212-3142Brand: SICKManufacturers Part No.: GRTE18S-P1342
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

5 mm → 550 mm

Output Type

Light Switching, PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Wire

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.001 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GR18S

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 97.91

€ 97.91 Each (Exc. Vat)

€ 121.41

€ 121.41 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range

€ 97.91

€ 97.91 Each (Exc. Vat)

€ 121.41

€ 121.41 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

5 mm → 550 mm

Output Type

Light Switching, PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Wire

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.001 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GR18S

Country of Origin

Malaysia